
TMP451AIDQFR | |
|---|---|
DigiKey Part Number | 296-39298-2-ND - Tape & Reel (TR) 296-39298-1-ND - Cut Tape (CT) 296-39298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AIDQFR |
Description | SENSOR DIGITAL -40C-125C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AIDQFR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-WFDFN |
Output Type I2C/SMBus | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 5 | ¥13.34800 | ¥66.74 |
| 10 | ¥12.71100 | ¥127.11 |
| 25 | ¥11.95160 | ¥298.79 |
| 50 | ¥11.43540 | ¥571.77 |
| 100 | ¥10.96150 | ¥1,096.15 |
| 500 | ¥10.01020 | ¥5,005.10 |
| 1,000 | ¥9.65633 | ¥9,656.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.90311 | ¥29,709.33 |
| 6,000 | ¥9.59708 | ¥57,582.48 |
| 9,000 | ¥9.42990 | ¥84,869.10 |











