SMBJ33A-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ33A-E3/52GITR-ND - Tape & Reel (TR) SMBJ33A-E3/52GICT-ND - Cut Tape (CT) SMBJ33A-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ33A-E3/52 | |
Description | TVS DIODE 33VWM 53.3VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21910 | ¥121.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.08015 | ¥810.11 |
1,500 | ¥0.84059 | ¥1,260.88 |
2,250 | ¥0.75232 | ¥1,692.72 |
5,250 | ¥0.73551 | ¥3,861.43 |
18,750 | ¥0.65145 | ¥12,214.69 |
37,500 | ¥0.64305 | ¥24,114.38 |
75,000 | ¥0.58258 | ¥43,693.50 |