Diode 100 V 2A Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100AF

DigiKey Part Number
497-17871-2-ND - Tape & Reel (TR)
497-17871-1-ND - Cut Tape (CT)
497-17871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100AF
Description
DIODE SCHOTTKY 100V 2A SMAFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100AF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMAflat
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.85300¥28.53
100¥1.81190¥181.19
500¥1.36154¥680.77
1,000¥1.21598¥1,215.98
2,000¥1.09330¥2,186.60
5,000¥0.96037¥4,801.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.87815¥8,781.50
20,000¥0.80899¥16,179.80
30,000¥0.77376¥23,212.80
50,000¥0.73417¥36,708.50
70,000¥0.71074¥49,751.80
100,000¥0.68796¥68,796.00
Manufacturers Standard Package