SMB8J5.0CA-E3/52 | ||
---|---|---|
DigiKey Part Number | SMB8J5.0CA-E3/52GITR-ND - Tape & Reel (TR) SMB8J5.0CA-E3/52GICT-ND - Cut Tape (CT) SMB8J5.0CA-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMB8J5.0CA-E3/52 | |
Description | TVS DIODE 5VWM 9.2VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9.2V Clamp 87A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 87A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.01370 | ¥301.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.35301 | ¥1,764.76 |
1,500 | ¥1.91261 | ¥2,868.91 |
2,250 | ¥1.70973 | ¥3,846.89 |
5,250 | ¥1.62281 | ¥8,519.75 |
18,750 | ¥1.50689 | ¥28,254.19 |
37,500 | ¥1.47211 | ¥55,204.12 |