Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF800

DigiKey Part Number
RUEF800HF-ND
Manufacturer
Manufacturer Product Number
RUEF800
Description
PTC RESET FUSE 30V 8A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
18.8 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
20 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.850" L x 0.118" W (21.60mm x 3.00mm)
Current - Hold (Ih) (Max)
8 A
Height - Seated (Max)
1.118" (28.40mm)
Current - Trip (It)
16 A
Lead Spacing
0.400" (10.15mm)
Current - Max
100 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0800FF1ABel Fuse Inc.1035923-0ZRB0800FF1A-ND¥7.19000Similar
In-Stock: 9,982
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
5¥7.70800¥38.54
10¥7.11200¥71.12
50¥5.89980¥294.99
100¥5.44330¥544.33
250¥4.89252¥1,223.13
500¥4.51162¥2,255.81
1,000¥4.15865¥4,158.65
5,000¥3.64707¥18,235.35
Manufacturers Standard Package