SMAJ36CA-E3/5A | ||
---|---|---|
DigiKey Part Number | SMAJ36CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ36CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ36CA-E3/5AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ36CA-E3/5A | |
Description | TVS DIODE 36VWM 58.1VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ36CA-E3/5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38980 | ¥138.98 |
500 | ¥1.23174 | ¥615.87 |
1,000 | ¥0.95852 | ¥958.52 |
2,000 | ¥0.85784 | ¥1,715.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.83868 | ¥6,290.10 |
15,000 | ¥0.74283 | ¥11,142.45 |
37,500 | ¥0.73325 | ¥27,496.88 |
52,500 | ¥0.62302 | ¥32,708.55 |