SE30AFBHM3/6A | |
---|---|
DigiKey Part Number | SE30AFBHM3/6AGITR-ND - Tape & Reel (TR) SE30AFBHM3/6AGICT-ND - Cut Tape (CT) SE30AFBHM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFBHM3/6A |
Description | DIODE GEN PURP 100V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥1.83160 | ¥183.16 |
500 | ¥1.69566 | ¥847.83 |
1,000 | ¥1.15308 | ¥1,153.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.06151 | ¥3,715.28 |
7,000 | ¥1.01743 | ¥7,122.01 |
10,500 | ¥0.91568 | ¥9,614.64 |
24,500 | ¥0.90212 | ¥22,101.94 |
87,500 | ¥0.84785 | ¥74,186.88 |