CMDZ5245B TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDZ5245BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5245BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5245BTRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDZ5245B TR PBFREE | |
Description | DIODE ZENER 15V 250MW SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.51478 | ¥757.39 |
1,000 | ¥1.23124 | ¥1,231.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10068 | ¥3,302.04 |
6,000 | ¥1.04472 | ¥6,268.32 |
9,000 | ¥0.97010 | ¥8,730.90 |
30,000 | ¥0.94771 | ¥28,431.30 |
75,000 | ¥0.92355 | ¥69,266.25 |