SA2B-E3/61T | |
---|---|
DigiKey Part Number | SA2B-E3/61TGITR-ND - Tape & Reel (TR) SA2B-E3/61TGICT-ND - Cut Tape (CT) SA2B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2B-E3/61T |
Description | DIODE GEN PURP 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.66747 | ¥1,201.45 |
3,600 | ¥0.56154 | ¥2,021.54 |
5,400 | ¥0.53688 | ¥2,899.15 |
9,000 | ¥0.46432 | ¥4,178.88 |
45,000 | ¥0.45562 | ¥20,502.90 |
90,000 | ¥0.37726 | ¥33,953.40 |
180,000 | ¥0.37146 | ¥66,862.80 |