
S1BHE3_A/H | |
|---|---|
DigiKey Part Number | S1BHE3_A/HGITR-ND - Tape & Reel (TR) S1BHE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1BHE3_A/H |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.39800 | ¥13.98 |
| 100 | ¥1.13370 | ¥113.37 |
| 500 | ¥0.84116 | ¥420.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.40088 | ¥721.58 |
| 3,600 | ¥0.39073 | ¥1,406.63 |








