MB4S-E3/80 | ||
---|---|---|
DigiKey Part Number | MB4S-E3/80GITR-ND - Tape & Reel (TR) MB4S-E3/80GICT-ND - Cut Tape (CT) MB4S-E3/80GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB4S-E3/80 | |
Description | BRIDGE RECT 1P 400V TO269AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) | |
Datasheet | Datasheet | |
EDA/CAD Models | MB4S-E3/80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.68050 | ¥168.05 |
500 | ¥1.31218 | ¥656.09 |
1,000 | ¥1.13798 | ¥1,137.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13803 | ¥3,414.09 |