GF1K-E3/67A | ||
---|---|---|
DigiKey Part Number | GF1K-E3/67AGITR-ND - Tape & Reel (TR) GF1K-E3/67AGICT-ND - Cut Tape (CT) GF1K-E3/67AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GF1K-E3/67A | |
Description | DIODE GEN PURP 800V 1A DO214BA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 800 V 1A Surface Mount DO-214BA (GF1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.32820 | ¥232.82 |
500 | ¥1.81788 | ¥908.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.47752 | ¥2,216.28 |
3,000 | ¥1.32083 | ¥3,962.49 |
7,500 | ¥1.25367 | ¥9,402.52 |
10,500 | ¥1.16412 | ¥12,223.26 |
37,500 | ¥1.13726 | ¥42,647.25 |