LM358M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11,955
Unit Price: ¥9.26000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 34,110
Unit Price: ¥6.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,929
Unit Price: ¥4.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,420
Unit Price: ¥4.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,402
Unit Price: ¥5.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,076
Unit Price: ¥18.61000
Datasheet

Similar


STMicroelectronics
In Stock: 148,123
Unit Price: ¥12.82000
Datasheet

Similar


STMicroelectronics
In Stock: 2,548
Unit Price: ¥2.81000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: ¥3.31000
Datasheet

Similar


onsemi
In Stock: 18,713
Unit Price: ¥2.23000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥2.23000
Datasheet

Similar


STMicroelectronics
In Stock: 3,984
Unit Price: ¥2.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,085
Unit Price: ¥4.80000
Datasheet

Similar


onsemi
In Stock: 56,056
Unit Price: ¥1.74000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358M

DigiKey Part Number
LM358M-ND
Manufacturer
Manufacturer Product Number
LM358M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358M/NOPBTexas Instruments11,955LM358MNS/NOPB-ND¥9.26000Direct
LM358MX/NOPBTexas Instruments34,110LM358MX/NOPBCT-ND¥6.53000MFR Recommended
BA10358F-E2Rohm Semiconductor9,929BA10358F-E2CT-ND¥4.71000Similar
BA2904F-E2Rohm Semiconductor2,420BA2904F-E2CT-ND¥4.38000Similar
BA2904SF-E2Rohm Semiconductor2,402BA2904SF-E2CT-ND¥5.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types