
LM2904AYDT | |
|---|---|
DigiKey Part Number | 497-11014-2-ND - Tape & Reel (TR) 497-11014-1-ND - Cut Tape (CT) 497-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AYDT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.83240 | ¥45.81 |
| 100 | ¥1.57950 | ¥157.95 |
| 250 | ¥1.45912 | ¥364.78 |
| 500 | ¥1.38668 | ¥693.34 |
| 1,000 | ¥1.32696 | ¥1,326.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.26402 | ¥3,160.05 |
| 5,000 | ¥1.22602 | ¥6,130.10 |
| 7,500 | ¥1.20702 | ¥9,052.65 |
| 12,500 | ¥1.18595 | ¥14,824.38 |
| 17,500 | ¥1.17363 | ¥20,538.52 |
| 25,000 | ¥1.16179 | ¥29,044.75 |











