GF1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GF1G-E3/67A DIODE GEN PURP 400V 1A DO214BA | DIODE GEN PURP 400V 1A DO214BA | 30,967 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1B-E3/67A DIODE GEN PURP 100V 1A DO214BA | DIODE GEN PURP 100V 1A DO214BA | 9,125 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1A-E3/67A DIODE GEN PURP 50V 1A DO214BA | DIODE GEN PURP 50V 1A DO214BA | 6,634 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1D-E3/67A DIODE GEN PURP 200V 1A DO214BA | DIODE GEN PURP 200V 1A DO214BA | 5,753 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1M-E3/67A DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 57,870 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1K-E3/67A DIODE GEN PURP 800V 1A DO214BA | DIODE GEN PURP 800V 1A DO214BA | 7,452 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1J-E3/67A DIODE GEN PURP 600V 1A DO214BA | DIODE GEN PURP 600V 1A DO214BA | 4,279 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1M-E3/5CA DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 3,507 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1G-E3/5CA DIODE GEN PURP 400V 1A DO214BA | DIODE GEN PURP 400V 1A DO214BA | 6,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1B-E3/5CA DIODE GEN PURP 100V 1A DO214BA | DIODE GEN PURP 100V 1A DO214BA | 2,459 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1G/1754 DIODE GEN PURP 400V 1A DO214BA | DIODE GEN PURP 400V 1A DO214BA | 0 | Tape & Reel (TR) | - | |
GF1D/1754 DIODE GEN PURP 200V 1A DO214BA | DIODE GEN PURP 200V 1A DO214BA | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
GF1M/1754 DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
GF1MHE3/67A DIODE GEN PURP 1KV 1A DO214BA | DIODE GEN PURP 1KV 1A DO214BA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GF1A/67A DIODE GEN PURP 50V 1A DO214BA | DIODE GEN PURP 50V 1A DO214BA | 0 | Tape & Reel (TR) | - |