ESH2DHE3_A/H | ||
---|---|---|
DigiKey Part Number | ESH2DHE3_A/HGITR-ND - Tape & Reel (TR) ESH2DHE3_A/HGICT-ND - Cut Tape (CT) ESH2DHE3_A/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESH2DHE3_A/H | |
Description | DIODE GEN PURP 200V 2A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05890 | ¥205.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.60739 | ¥1,205.54 |
1,500 | ¥1.30655 | ¥1,959.83 |
2,250 | ¥1.16795 | ¥2,627.89 |
5,250 | ¥1.10856 | ¥5,819.94 |
18,750 | ¥1.02938 | ¥19,300.88 |
37,500 | ¥1.00563 | ¥37,711.12 |
75,000 | ¥0.97999 | ¥73,499.25 |