SD103CWS-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-SD103CWS-E3-08TR-ND - Tape & Reel (TR) 112-SD103CWS-E3-08CT-ND - Cut Tape (CT) 112-SD103CWS-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD103CWS-E3-08 | |
Description | DIODE SCHOTTKY 20V 350MA SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54548 | ¥1,636.44 |
6,000 | ¥0.52153 | ¥3,129.18 |
9,000 | ¥0.45106 | ¥4,059.54 |
30,000 | ¥0.44260 | ¥13,278.00 |
75,000 | ¥0.36648 | ¥27,486.00 |
150,000 | ¥0.36084 | ¥54,126.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.12100 | ¥21.21 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87392 | ¥436.96 |
1,000 | ¥0.64839 | ¥648.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87396 | ¥436.98 |
1,000 | ¥0.64837 | ¥648.37 |