ACZRC5368B-G | |
---|---|
DigiKey Part Number | 641-1914-2-ND - Tape & Reel (TR) 641-1914-1-ND - Cut Tape (CT) 641-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5368B-G |
Description | DIODE ZENER 47V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5368B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.54800 | ¥45.48 |
100 | ¥3.14750 | ¥314.75 |
500 | ¥2.62994 | ¥1,314.97 |
1,000 | ¥2.46280 | ¥2,462.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83567 | ¥8,507.01 |
6,000 | ¥2.68643 | ¥16,118.58 |
9,000 | ¥2.48743 | ¥22,386.87 |
30,000 | ¥2.46280 | ¥73,884.00 |