
BZX55B27-TAP | |
|---|---|
DigiKey Part Number | 112-BZX55B27-TAPCT-ND - Cut Tape (CT) 112-BZX55B27-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B27-TAP |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.60370 | ¥60.37 |
| 500 | ¥0.44010 | ¥220.05 |
| 1,000 | ¥0.38701 | ¥387.01 |
| 2,000 | ¥0.34203 | ¥684.06 |
| 5,000 | ¥0.29323 | ¥1,466.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26299 | ¥2,629.90 |
| 20,000 | ¥0.23752 | ¥4,750.40 |
| 30,000 | ¥0.22453 | ¥6,735.90 |
| 50,000 | ¥0.20992 | ¥10,496.00 |
| 70,000 | ¥0.20127 | ¥14,088.90 |
| 100,000 | ¥0.19285 | ¥19,285.00 |
| 250,000 | ¥0.17439 | ¥43,597.50 |
| 500,000 | ¥0.16539 | ¥82,695.00 |


