SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C56-GS08

DigiKey Part Number
112-BZT55C56-GS08TR-ND - Tape & Reel (TR)
112-BZT55C56-GS08CT-ND - Cut Tape (CT)
112-BZT55C56-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C56-GS08
Description
DIODE ZENER 56V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.04200¥10.42
100¥0.70540¥70.54
500¥0.43398¥216.99
1,000¥0.38147¥381.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.32436¥810.90
5,000¥0.28893¥1,444.65
7,500¥0.27084¥2,031.30
12,500¥0.18193¥2,274.12
17,500¥0.17366¥3,039.05
25,000¥0.16539¥4,134.75
Manufacturers Standard Package