DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C6V8P-E3-08

DigiKey Part Number
BZD27C6V8P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C6V8P-E3-08GICT-ND - Cut Tape (CT)
BZD27C6V8P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C6V8P-E3-08
Description
DIODE ZENER 6.8V 800MW DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.61300¥16.13
100¥0.76080¥76.08
500¥0.74012¥370.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71906¥2,157.18
6,000¥0.65066¥3,903.96
9,000¥0.61578¥5,542.02
15,000¥0.57658¥8,648.70
21,000¥0.55335¥11,620.35
30,000¥0.47136¥14,140.80
75,000¥0.46516¥34,887.00
Manufacturers Standard Package