DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM07-400-E3/98

DigiKey Part Number
BYM07-400-E3/98GITR-ND - Tape & Reel (TR)
BYM07-400-E3/98GICT-ND - Cut Tape (CT)
BYM07-400-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM07-400-E3/98
Description
DIODE STD 400V 500MA DO213AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
EDA/CAD Models
BYM07-400-E3/98 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.43200¥34.32
100¥2.19880¥219.88
500¥1.66794¥833.97
1,000¥1.49661¥1,496.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.31084¥3,277.10
5,000¥1.19593¥5,979.65
7,500¥1.13737¥8,530.27
12,500¥1.07154¥13,394.25
17,500¥1.03256¥18,069.80
25,000¥0.99467¥24,866.75
62,500¥0.94789¥59,243.12
Manufacturers Standard Package