SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C-G3-18

DigiKey Part Number
112-BAT54C-G3-18TR-ND - Tape & Reel (TR)
112-BAT54C-G3-18CT-ND - Cut Tape (CT)
112-BAT54C-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54C-G3-18
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.10000¥11.00
100¥0.90390¥90.39
500¥0.66618¥333.09
1,000¥0.57506¥575.06
2,000¥0.52408¥1,048.16
5,000¥0.45348¥2,267.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.40926¥4,092.60
20,000¥0.33905¥6,781.00
30,000¥0.33313¥9,993.90
50,000¥0.32638¥16,319.00
70,000¥0.30850¥21,595.00
250,000¥0.28736¥71,840.00
Manufacturers Standard Package