BAT42WS-E3-18 | |
---|---|
DigiKey Part Number | BAT42WS-E3-18GITR-ND - Tape & Reel (TR) BAT42WS-E3-18GICT-ND - Cut Tape (CT) BAT42WS-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-E3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94500 | ¥94.50 |
500 | ¥0.77108 | ¥385.54 |
1,000 | ¥0.57215 | ¥572.15 |
2,000 | ¥0.48135 | ¥962.70 |
5,000 | ¥0.46021 | ¥2,301.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39802 | ¥3,980.20 |
30,000 | ¥0.39055 | ¥11,716.50 |
50,000 | ¥0.32339 | ¥16,169.50 |
250,000 | ¥0.31841 | ¥79,602.50 |