B0530WS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥3.39000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.67754
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32,998
Unit Price: ¥2.23000
Datasheet

Similar


onsemi
In Stock: 92,501
Unit Price: ¥1.24000
Datasheet

Similar


Comchip Technology
In Stock: 2,060
Unit Price: ¥4.30000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥1.95368
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,218
Unit Price: ¥8.19000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 23,720
Unit Price: ¥5.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.06000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,643
Unit Price: ¥1.16000
Datasheet

Similar


STMicroelectronics
In Stock: 7
Unit Price: ¥2.81000
Datasheet
Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD-323

B0530WS-7-F

DigiKey Part Number
B0530WS-FDITR-ND - Tape & Reel (TR)
B0530WS-FDICT-ND - Cut Tape (CT)
B0530WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WS-7-F
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB551V-30-TPMCC (Micro Commercial Components)0RB551V-30-TPMSCT-ND¥3.39000Direct
SD103BWS-E3-08Vishay General Semiconductor - Diodes Division0SD103BWS-E3-08-ND¥0.67754Direct
1PS76SB10,115Nexperia USA Inc.01727-3561-1-ND¥1.74000Similar
1PS76SB10,135Nexperia USA Inc.01727-1976-1-ND¥1.74000Similar
B0530WS-TPMCC (Micro Commercial Components)32,998B0530WS-TPMSCT-ND¥2.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.62900¥16.29
100¥1.01470¥101.47
500¥0.74876¥374.38
1,000¥0.66251¥662.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55255¥1,657.65
6,000¥0.49706¥2,982.36
9,000¥0.46874¥4,218.66
15,000¥0.43690¥6,553.50
21,000¥0.41804¥8,778.84
30,000¥0.39970¥11,991.00
Manufacturers Standard Package