Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SC-76, SOD-323

BAT54HT1G

DigiKey Part Number
BAT54HT1GOSTR-ND - Tape & Reel (TR)
BAT54HT1GOSCT-ND - Cut Tape (CT)
BAT54HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54HT1G
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5403WE6327HTSA1Infineon Technologies39,461BAT5403WE6327HTSA1CT-ND¥14.00000Upgrade
BAT54WS-AU_R1_000A1Panjit International Inc.2043757-BAT54WS-AU_R1_000A1CT-ND¥5.00000Similar
BAT54WS_R1_00001Panjit International Inc.39,1043757-BAT54WS_R1_00001CT-ND¥4.00000Similar
CUS520,H3FToshiba Semiconductor and Storage523,292CUS520H3FCT-ND¥7.00000Similar
In-Stock: 639,638
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45730¥45.73
500¥0.33062¥165.31
1,000¥0.28936¥289.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21907¥657.21
6,000¥0.19435¥1,166.10
Manufacturers Standard Package