AS4PJ-M3/87A | ||
---|---|---|
DigiKey Part Number | AS4PJ-M3/87A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS4PJ-M3/87A | |
Description | DIODE AVALANCHE 600V 2.4A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 962 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥2.03965 | ¥13,257.73 |
13,000 | ¥1.88856 | ¥24,551.28 |
32,500 | ¥1.86986 | ¥60,770.45 |