AS4PJ-M3/86A | ||
---|---|---|
DigiKey Part Number | AS4PJ-M3/86AGITR-ND - Tape & Reel (TR) AS4PJ-M3/86AGICT-ND - Cut Tape (CT) AS4PJ-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS4PJ-M3/86A | |
Description | DIODE AVALANCHE 600V 2.4A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 962 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95800 | ¥49.58 |
100 | ¥3.43230 | ¥343.23 |
500 | ¥2.86818 | ¥1,434.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.44102 | ¥3,661.53 |
3,000 | ¥2.17403 | ¥6,522.09 |
7,500 | ¥2.05959 | ¥15,446.93 |
10,500 | ¥1.90703 | ¥20,023.81 |
37,500 | ¥1.88815 | ¥70,805.62 |