
RH005500R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH005500R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH005500R0FE02 |
Description | RH-5 500 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.50000 | ¥64.50 |
| 10 | ¥44.25000 | ¥442.50 |
| 30 | ¥37.81633 | ¥1,134.49 |
| 50 | ¥35.34540 | ¥1,767.27 |
| 100 | ¥32.43280 | ¥3,243.28 |
| 250 | ¥29.24376 | ¥7,310.94 |
| 500 | ¥27.24868 | ¥13,624.34 |
| 1,000 | ¥25.55452 | ¥25,554.52 |





