
MSP10A011K00GEJ | |
|---|---|
DigiKey Part Number | 541-MSP10A011K00GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A011K00GEJ |
Description | RES ARRAY 9 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.990" L x 0.090" W (25.15mm x 2.29mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.66000 | ¥86.66 |
| 22 | ¥53.71773 | ¥1,181.79 |
| 44 | ¥49.06227 | ¥2,158.74 |
| 66 | ¥46.67106 | ¥3,080.29 |
| 110 | ¥43.96573 | ¥4,836.23 |
| 264 | ¥40.02072 | ¥10,565.47 |
| 506 | ¥37.57389 | ¥19,012.39 |
| 1,012 | ¥35.34816 | ¥35,772.34 |

