IWAS4532AGEB140KF1 | ||
---|---|---|
DigiKey Part Number | 541-IWAS4532AGEB140KF1-ND | |
Manufacturer | ||
Manufacturer Product Number | IWAS4532AGEB140KF1 | |
Description | WIRELESS CHARGING RECEIVE COIL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 14µH Wireless Charging Coil Receiver 355mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 14µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 355mOhm Max | |
Q @ Freq | 24 @ 100kHz | |
Current Rating (Amps) | 1.2A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.77" L x 1.26" W x 0.07" H (45.0mm x 32.0mm x 1.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
18 | ¥15.73889 | ¥283.30 |
36 | ¥14.50556 | ¥522.20 |
54 | ¥12.96315 | ¥700.01 |
90 | ¥10.80167 | ¥972.15 |
234 | ¥10.49359 | ¥2,455.50 |
450 | ¥9.87620 | ¥4,444.29 |
954 | ¥9.25892 | ¥8,833.01 |
2,412 | ¥8.95030 | ¥21,588.12 |