IWTX5050DZEB6R3KF1 | ||
---|---|---|
DigiKey Part Number | 541-IWTX5050DZEB6R3KF1-ND | |
Manufacturer | ||
Manufacturer Product Number | IWTX5050DZEB6R3KF1 | |
Description | WIRELESS CHARGING TRANSMIT COIL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 25mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 90 @ 100kHz | |
Current Rating (Amps) | 10A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.16" H (50.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
16 | ¥23.72500 | ¥379.60 |
32 | ¥21.66250 | ¥693.20 |
40 | ¥18.56950 | ¥742.78 |
80 | ¥17.02100 | ¥1,361.68 |
232 | ¥16.50539 | ¥3,829.25 |
440 | ¥15.98957 | ¥7,035.41 |
952 | ¥14.95800 | ¥14,240.02 |
2,400 | ¥14.44223 | ¥34,661.35 |