1461794011 | ||
---|---|---|
DigiKey Part Number | WM15006-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461794011 | |
Description | RX TX 2 COIL 1 LAYER 9.6UH 5.6UH | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 2 Coil, 1 Layer 9.6µH, 5.6µH Wireless Charging Coil Receiver, Transmitter 550mOhm, 38mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 1461794011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver, Transmitter | |
Type | 2 Coil, 1 Layer | |
Inductance | 9.6µH, 5.6µH | |
Tolerance | ±2% | |
DC Resistance (DCR) | 550mOhm, 38mOhm | |
Q @ Freq | 18 @ 200kHz, 160 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.06" Dia x 0.15" H (27.0mm x 3.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥57.08780 | ¥39,961.46 |