AWCCA-15N15H06-C01-B | ||
---|---|---|
DigiKey Part Number | 535-13608-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-15N15H06-C01-B | |
Description | TX OR RX COIL, 1 COIL, 14.9UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 14.9µH Wireless Charging Coil Receiver, Transmitter 1Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 14.9µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | 8.5 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 0.59" Dia x 0.02" H (15.0mm x 0.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥29.22318 | ¥876,695.40 |