ILBB0805ER202V | ||
---|---|---|
DigiKey Part Number | 541-2295-2-ND - Tape & Reel (TR) 541-2295-1-ND - Cut Tape (CT) 541-2295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ILBB0805ER202V | |
Description | FERRITE BEAD 2K OHM 0805 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 80mA 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ILBB0805ER202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.83300 | ¥8.33 |
25 | ¥0.64600 | ¥16.15 |
50 | ¥0.53560 | ¥26.78 |
100 | ¥0.46160 | ¥46.16 |
250 | ¥0.36960 | ¥92.40 |
500 | ¥0.33252 | ¥166.26 |
1,000 | ¥0.27711 | ¥277.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26786 | ¥1,071.44 |
8,000 | ¥0.24940 | ¥1,995.20 |
12,000 | ¥0.23738 | ¥2,848.56 |
28,000 | ¥0.23092 | ¥6,465.76 |