LP5900SDX-2.7/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LP5900SDX-2.7/NOPBTR-ND - Tape & Reel (TR) 296-LP5900SDX-2.7/NOPBCT-ND - Cut Tape (CT) 296-LP5900SDX-2.7/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5900SDX-2.7/NOPB | |
Description | IC REG LINEAR 2.7V 150MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5900SDX-2.7/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.21960 | ¥155.49 |
100 | ¥5.07670 | ¥507.67 |
250 | ¥4.71544 | ¥1,178.86 |
500 | ¥4.01306 | ¥2,006.53 |
1,000 | ¥3.21043 | ¥3,210.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.52474 | ¥11,361.33 |
9,000 | ¥2.35063 | ¥21,155.67 |
13,500 | ¥2.26357 | ¥30,558.19 |
31,500 | ¥2.17650 | ¥68,559.75 |