
IHLP4040DZER470M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER470M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER470M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER470M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER470M51 |
Description | IHLP-4040DZ-51 47 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.1 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥7.86400 | ¥78.64 |
| 100 | ¥6.46750 | ¥646.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.75454 | ¥2,877.27 |
| 1,000 | ¥5.42633 | ¥5,426.33 |
| 1,500 | ¥5.24327 | ¥7,864.90 |
| 2,500 | ¥5.02168 | ¥12,554.20 |
| 3,500 | ¥4.88094 | ¥17,083.29 |
| 5,000 | ¥4.73625 | ¥23,681.25 |
| 12,500 | ¥4.55833 | ¥56,979.12 |



