
IHLP4040DZER220M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER220M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER220M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER220M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER220M51 |
Description | FIXED IND 22UH 4.1A 75.44MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.1 A 75.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER220M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥7.69100 | ¥76.91 |
| 100 | ¥6.32200 | ¥632.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.75472 | ¥2,877.36 |
| 1,000 | ¥5.42650 | ¥5,426.50 |
| 1,500 | ¥5.24349 | ¥7,865.24 |
| 2,500 | ¥5.02188 | ¥12,554.70 |
| 3,500 | ¥4.88118 | ¥17,084.13 |
| 5,000 | ¥4.73643 | ¥23,682.15 |
| 12,500 | ¥4.55853 | ¥56,981.62 |


