


EFUSE-48V100A | |
|---|---|
DigiKey Part Number | 541-EFUSE-48V100A-ND |
Manufacturer | |
Manufacturer Product Number | EFUSE-48V100A |
Description | EVAL BOARD FOR D2TO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D2TO35, MMU 0102, SQJQ184E, VOMA617A, WSLP3921 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | D2TO35, MMU 0102, SQJQ184E, VOMA617A, WSLP3921 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,126.63000 | ¥5,126.63 |
| 5 | ¥4,246.06800 | ¥21,230.34 |
| 10 | ¥3,912.22100 | ¥39,122.21 |







