CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200RFKTA

DigiKey Part Number
541-CRCW1206200RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206200RFKTACT-ND - Cut Tape (CT)
541-CRCW1206200RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206200RFKTA
Description
RES SMD 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,185
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.65300¥6.53
25¥0.51280¥12.82
50¥0.43160¥21.58
100¥0.35480¥35.48
250¥0.29704¥74.26
500¥0.26892¥134.46
1,000¥0.23998¥239.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.19772¥988.60
10,000¥0.17655¥1,765.50
15,000¥0.16693¥2,503.95
25,000¥0.15726¥3,931.50
35,000¥0.15667¥5,483.45
50,000¥0.15608¥7,804.00
60,000¥0.15580¥9,348.00
120,000¥0.15426¥18,511.20
125,000¥0.15394¥19,242.50
Manufacturers Standard Package