


CRCW04028K25FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04028K25FKTDTR-ND - Tape & Reel (TR) 541-CRCW04028K25FKTDCT-ND - Cut Tape (CT) 541-CRCW04028K25FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K25FKTD |
Description | RES SMD 8.25K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K25FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.45960 | ¥11.49 |
| 50 | ¥0.38540 | ¥19.27 |
| 100 | ¥0.32660 | ¥32.66 |
| 250 | ¥0.26960 | ¥67.40 |
| 500 | ¥0.23634 | ¥118.17 |
| 1,000 | ¥0.20988 | ¥209.88 |
| 5,000 | ¥0.20009 | ¥1,000.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19458 | ¥1,945.80 |
| 20,000 | ¥0.16633 | ¥3,326.60 |
| 30,000 | ¥0.16555 | ¥4,966.50 |
| 50,000 | ¥0.16466 | ¥8,233.00 |
| 70,000 | ¥0.16413 | ¥11,489.10 |
| 100,000 | ¥0.16360 | ¥16,360.00 |
| 120,000 | ¥0.16335 | ¥19,602.00 |
| 240,000 | ¥0.15877 | ¥38,104.80 |
| 250,000 | ¥0.15851 | ¥39,627.50 |

