VDRS07H300BSE | ||
---|---|---|
DigiKey Part Number | BC1415-ND | |
Manufacturer | ||
Manufacturer Product Number | VDRS07H300BSE | |
Description | VARISTOR 470V 1.2KA DISC 9MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72900 | ¥47.29 |
250 | ¥3.27584 | ¥818.96 |
1,000 | ¥2.14182 | ¥2,141.82 |
5,000 | ¥1.82684 | ¥9,134.20 |
10,000 | ¥1.70085 | ¥17,008.50 |