TSOP75438TT | ||
---|---|---|
DigiKey Part Number | TSOP75438TTTR-ND - Tape & Reel (TR) TSOP75438TTCT-ND - Cut Tape (CT) TSOP75438TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP75438TT | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSOP752.., TSOP754.. |
PCN Design/Specification | |
HTML Datasheet | TSOP752.., TSOP754.. |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.15000 | ¥15.15 |
10 | ¥11.70900 | ¥117.09 |
25 | ¥9.75400 | ¥243.85 |
50 | ¥9.53860 | ¥476.93 |
100 | ¥8.67150 | ¥867.15 |
500 | ¥7.58756 | ¥3,793.78 |
1,000 | ¥6.72041 | ¥6,720.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥6.72045 | ¥14,784.99 |
4,400 | ¥6.50366 | ¥28,616.10 |
6,600 | ¥6.28687 | ¥41,493.34 |
11,000 | ¥5.85330 | ¥64,386.30 |
Attribute | Description |
---|---|
Other Names | TSOP75438TT-ND TSOP75438TTCT TSOP75438TTTR TSOP75438TTDKR |
Standard Package | 2,200 |