
SFR25H0001001FR500 | |
|---|---|
DigiKey Part Number | BC4391TR-ND - Tape & Reel (TR) BC4391CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001001FR500 |
Description | RES 1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 25 | ¥0.70120 | ¥17.53 |
| 50 | ¥0.61700 | ¥30.85 |
| 100 | ¥0.54660 | ¥54.66 |
| 250 | ¥0.46772 | ¥116.93 |
| 500 | ¥0.41844 | ¥209.22 |
| 1,000 | ¥0.37659 | ¥376.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.30797 | ¥1,539.85 |
| 10,000 | ¥0.28307 | ¥2,830.70 |
| 15,000 | ¥0.27027 | ¥4,054.05 |
| 25,000 | ¥0.25580 | ¥6,395.00 |
| 35,000 | ¥0.24717 | ¥8,650.95 |
| 50,000 | ¥0.23874 | ¥11,937.00 |
| 60,000 | ¥0.23470 | ¥14,082.00 |
| 120,000 | ¥0.22082 | ¥26,498.40 |
| 125,000 | ¥0.22007 | ¥27,508.75 |

