NTCS0402E3103JL1T | ||
---|---|---|
DigiKey Part Number | BC5497TR-ND - Tape & Reel (TR) BC5497CT-ND - Cut Tape (CT) BC5497DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3103JL1T | |
Description | NTC SMD 0402 NISN 10K 5% LOW B 1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0402E3103JL1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3490K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.22000 | ¥55.50 |
50 | ¥2.08360 | ¥104.18 |
100 | ¥1.77650 | ¥177.65 |
500 | ¥1.46898 | ¥734.49 |
1,000 | ¥1.22976 | ¥1,229.76 |
5,000 | ¥1.09314 | ¥5,465.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82914 | ¥8,291.40 |