K-64-WP---50-OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 64 WP - 50 OHM

DigiKey Part Number
2056-K64WP-50OHM-ND
Manufacturer
Manufacturer Product Number
K 64 WP - 50 OHM
Description
SPEAKER 50OHM 2W TOP PORT 86DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 64 WP - 50 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 15 kHz
Frequency - Self Resonant
300Hz
Impedance
50 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
3 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
2.520" Dia (64.00mm)
Height - Seated (Max)
0.760" (19.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.89000¥78.89
10¥62.26100¥622.61
25¥56.81760¥1,420.44
50¥53.06840¥2,653.42
200¥46.40820¥9,281.64
400¥44.86180¥17,944.72
Manufacturers Standard Package