K 50 FL - 50 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K 50 FL - 50 OHM
K 50 FL - 50 OHM
K 50 FL - 50 OHM

K 50 FL - 50 OHM

DigiKey Part Number
2056-K50FL-50OHM-ND
Manufacturer
Manufacturer Product Number
K 50 FL - 50 OHM
Description
SPEAKER 50OHM 1W TOP PORT 80DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 1 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 50 FL - 50 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Impedance
50 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.70000¥60.70
10¥47.89700¥478.97
25¥43.68920¥1,092.23
50¥40.79160¥2,039.58
100¥38.11720¥3,811.72
250¥34.89312¥8,723.28
600¥33.49130¥20,094.78
Manufacturers Standard Package