
FRWS 4 ND - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRWS4ND-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRWS 4 ND - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 78DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRWS 4 ND - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.614" L x 1.614" W (41.00mm x 41.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.55000 | ¥144.55 |
| 10 | ¥114.47400 | ¥1,144.74 |
| 25 | ¥104.57560 | ¥2,614.39 |
| 50 | ¥97.75320 | ¥4,887.66 |
| 100 | ¥91.45110 | ¥9,145.11 |
| 360 | ¥88.37981 | ¥31,816.73 |










