
FRS 5 XWP - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS5XWP-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 5 XWP - 8 OHM |
Description | SPEAKER 8OHM 5W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 120 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FRS 5 XWP - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 190Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.26000 | ¥149.26 |
| 10 | ¥118.19500 | ¥1,181.95 |
| 25 | ¥107.98240 | ¥2,699.56 |
| 80 | ¥96.47663 | ¥7,718.13 |
| 160 | ¥91.58425 | ¥14,653.48 |











