
FR 12 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR12-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 12 - 4 OHM |
Description | SPEAKER 4OHM 15W TOP PORT 85DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 15 W 70 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 12 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 70 Hz ~ 18 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 40 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.23000 | ¥164.23 |
| 10 | ¥130.12800 | ¥1,301.28 |
| 36 | ¥114.75028 | ¥4,131.01 |
| 72 | ¥107.33069 | ¥7,727.81 |
| 108 | ¥103.25407 | ¥11,151.44 |
| 252 | ¥101.92103 | ¥25,684.10 |


